Direct

LWD15-1515 | |
|---|---|
DigiKey Part Number | 285-LWD15-1515-ND |
Manufacturer | |
Manufacturer Product Number | LWD15-1515 |
Description | AC/DC CONVERTER 2X15V 15W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 15V 15V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Enclosed | |
Number of Outputs | 2 | |
Voltage - Input | 85 ~ 265 VAC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | 15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 500 mA | |
Current - Output 2 | 500 mA | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 2 kV | |
Efficiency | 64% | |
Operating Temperature | 0°C ~ 60°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.32" L x 2.36" W x 0.98" H (109.7mm x 59.9mm x 25.0mm) | |
Approval Agency | CE | |
Minimum Load Required | - |


