
LLS-9120 | |
|---|---|
DigiKey Part Number | LLS-9120-ND |
Manufacturer | |
Manufacturer Product Number | LLS-9120 |
Description | LAB PWR SUPPLY 0-120V 840 WATT |
Customer Reference | |
Detailed Description | 0 ~ 120VDC Output Bench (AC to DC) Power Supply Digital 7A Output 840W Features Dual Display(s) |
Datasheet | Datasheet |
Category | Number of Characters 3, 3.5 |
Manufacturer TDK-Lambda | Size / Dimension 13.250" L x 7.970" W x 4.280" H (336.55mm x 202.44mm x 108.71mm) |
Series | Features Dual Display(s) |
Packaging Bulk | Power (Watts) 840W |
Part Status Obsolete | Voltage Regulation - Line 0.05% |
Type Bench (AC to DC) | Voltage Regulation - Load 0.05% |
Voltage - Supply 110VAC, 220VAC | Current Regulation - Line 0.3% |
Number of Outputs 1 | Current Regulation - Load 0.3% |
Voltage - Output 0 ~ 120VDC | Ripple 20mVrms, 150mVpp |
Current - Output 7A | Weight 15 lbs (6.8 kg) |
Display Type Digital |

