
LFS-47-24 | |
|---|---|
DigiKey Part Number | LFS-47-24-ND |
Manufacturer | |
Manufacturer Product Number | LFS-47-24 |
Description | AC/DC CONVERTER 24V 792W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 95 ~ 132 VAC, 187 ~ 265 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 75% |
Part Status Obsolete | Operating Temperature 0°C ~ 60°C |
Type Enclosed | Features Adjustable Output, DC Input Capable, Load Sharing, Remote On/Off, Remote Sense |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 95 ~ 132 VAC, 187 ~ 265 VAC | Size / Dimension 8.88" L x 5.00" W x 4.88" H (225.6mm x 127.0mm x 124.0mm) |
Voltage - Output 1 24V | Approval Agency CE |
Current - Output 1 33 A |

