700mA 3 ~ 18V Constant Current LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDC12-18-R70

DigiKey Part Number
285-1927-ND
Manufacturer
Manufacturer Product Number
LDC12-18-R70
Description
LED DRIVER CC AC/DC 3-18V 700MA
Customer Reference
Detailed Description
700mA 3 ~ 18V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
700mA
Manufacturer
TDK-Lambda
Power (Watts)
13 W
Series
Voltage - Isolation
3 kV
Packaging
Bulk
Features
OCP, OVP
Part Status
Obsolete
Ratings
IP66
DigiKey Programmable
Not Verified
Operating Temperature
-10°C ~ 60°C
Type
Constant Current
Efficiency
82%
Topology
AC DC Converter
Termination Style
Wire Leads
Number of Outputs
1
Size / Dimension
3.62" L x 1.36" W x 0.83" H (92.0mm x 34.5mm x 21.0mm)
Voltage - Input (Min)
90VAC
Approval Agency
CE, IEC, UL
Voltage - Input (Max)
264VAC
Mounting Type
Chassis Mount
Voltage - Output
3 ~ 18V
Weight
0.186 lb (84.37 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.