KWS5-5 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK-Lambda
In Stock: 265
Unit Price: 20,77000 €
Datasheet

Similar


TDK-Lambda
In Stock: 322
Unit Price: 26,49000 €
Datasheet
Enclosed AC DC Converters 1 Output 5V 1A 85 ~ 265 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 5V 1A 85 ~ 265 VAC Input
Industrial Power Supply Product Range Overview Video

KWS5-5

DigiKey Part Number
285-1436-ND
Manufacturer
Manufacturer Product Number
KWS5-5
Description
AC/DC CONVERTER 5V 5W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 5V 1A 85 ~ 265 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK-Lambda
Series
Packaging
Bulk
Part Status
Obsolete
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 265 VAC
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1A
Power (Watts)
5 W
Applications
ITE (Commercial)
Features
Universal Input
Operating Temperature
-10°C ~ 70°C (With Derating)
Efficiency
73%
Mounting Type
Through Hole
Package / Case
5-DIP Module
Size / Dimension
2.16" L x 1.77" W x 0.81" H (54.9mm x 45.0mm x 20.5mm)
Approval Agency
CE, CSA, TUV, UL
Standard Number
-
Line Regulation
0.4%
Load Regulation
0.8%
Weight
0.166 lb (75.3 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes