KWS15-12 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK-Lambda
In Stock: 534
Unit Price: 34,22000 €
Datasheet

Similar


TDK-Lambda
In Stock: 40
Unit Price: 52,72000 €
Datasheet
Enclosed AC DC Converters 1 Output 12V 1.3A 85 ~ 265 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 12V 1.3A 85 ~ 265 VAC Input
Industrial Power Supply Product Range Overview Video

KWS15-12

DigiKey Part Number
285-1431-ND
Manufacturer
Manufacturer Product Number
KWS15-12
Description
AC/DC CONVERTER 12V 15W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 1.3A 85 ~ 265 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Manufacturer
TDK-Lambda
Features
Universal Input
Series
Operating Temperature
-10°C ~ 70°C (With Derating)
Packaging
Bulk
Efficiency
76%
Part Status
Obsolete
Mounting Type
Through Hole
Type
Enclosed
Package / Case
5-DIP Module
Number of Outputs
1
Size / Dimension
2.75" L x 1.89" W x 0.93" H (70.0mm x 48.0mm x 23.5mm)
Voltage - Input
85 ~ 265 VAC
Approval Agency
CE, CSA, TUV, UL
Voltage - Output 1
12V
Line Regulation
0.4%
Current - Output (Max)
1.3A
Load Regulation
0.8%
Power (Watts)
15 W
Weight
0.331 lb (150.14 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KWS15A-12TDK-Lambda534285-2486-ND34,22000 €Direct
KMS15-12TDK-Lambda40285-1763-ND52,72000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes