


KWD10-1515 | |
|---|---|
DigiKey Part Number | 285-1423-ND |
Manufacturer | |
Manufacturer Product Number | KWD10-1515 |
Description | AC/DC CONVERTER 15V 10W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 15V 360mA, 360mA 85 ~ 265 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | KWD10-1515 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK-Lambda | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Type | Enclosed | |
Number of Outputs | 2 | |
Voltage - Input | 85 ~ 265 VAC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 360mA, 360mA | |
Power (Watts) | 10 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -10°C ~ 70°C (With Derating) | |
Efficiency | 73% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.52" L x 1.77" W x 0.81" H (64.0mm x 45.0mm x 20.5mm) | |
Approval Agency | CE, CSA, TUV, UL | |
Standard Number | 60950-1 | |
Line Regulation | 0.4% | |
Load Regulation | 0.8% | |
Weight | 0.22 lb (99.79 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,81000 € | 73,81 € |
| 10 | 67,73800 € | 677,38 € |
| Unit Price without VAT: | 73,81000 € |
|---|---|
| Unit Price with VAT: | 87,83390 € |

