


KWD10-1212 | |
|---|---|
DigiKey Part Number | 285-1422-ND |
Manufacturer | |
Manufacturer Product Number | KWD10-1212 |
Description | AC/DC CONVERTER 12V 10W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 12V 450mA, 450mA 85 ~ 265 VAC Input |
Datasheet | Datasheet |
Category | Features Universal Input |
Manufacturer TDK-Lambda | Operating Temperature -10°C ~ 70°C (With Derating) |
Series | Efficiency 73% |
Packaging Bulk | Mounting Type Through Hole |
Part Status Last Time Buy | Package / Case 6-DIP Module |
Type Enclosed | Size / Dimension 2.52" L x 1.77" W x 0.81" H (64.0mm x 45.0mm x 20.5mm) |
Number of Outputs 2 | Approval Agency CE, CSA, TUV, UL |
Voltage - Input 85 ~ 265 VAC | Standard Number 60950-1 |
Voltage - Output 1 12V | Line Regulation 0.4% |
Current - Output (Max) 450mA, 450mA | Load Regulation 0.8% |
Power (Watts) 10 W | Weight 0.22 lb (99.79 g) |
Applications ITE (Commercial) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,89000 € | 72,89 € |
| Unit Price without VAT: | 72,89000 € |
|---|---|
| Unit Price with VAT: | 86,73910 € |

