
KS5-5 | |
|---|---|
DigiKey Part Number | 285-KS5-5-ND |
Manufacturer | |
Manufacturer Product Number | KS5-5 |
Description | AC/DC CONVERTER 5V 5W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 85 ~ 132 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 132 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 1 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 2 kV | |
Efficiency | - | |
Operating Temperature | 10°C ~ 70°C (With Derating) | |
Features | DC Input Capable | |
Mounting Type | Chassis Mount | |
Size / Dimension | 1.89" L x 1.69" W x 0.77" H (48.0mm x 43.0mm x 19.5mm) | |
Approval Agency | CSA, cURus, UR | |
Minimum Load Required | - |


