
KS5-12 | |
|---|---|
DigiKey Part Number | 285-KS5-12-ND |
Manufacturer | |
Manufacturer Product Number | KS5-12 |
Description | AC/DC CONVERTER 12V 5W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 85 ~ 132 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 1 450 mA |
Mfr | Power (Watts) |
Series | Applications ITE (Commercial) |
Packaging Bulk | Voltage - Isolation 2 kV |
Part Status Obsolete | Operating Temperature 10°C ~ 70°C (With Derating) |
Type Enclosed | Features DC Input Capable |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 132 VAC | Size / Dimension 1.89" L x 1.69" W x 0.77" H (48.0mm x 43.0mm x 19.5mm) |
Voltage - Output 1 12V | Approval Agency CSA, cURus, UR |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KWS5A-12 | TDK-Lambda | 550 | 285-2494-ND | 26,69000 € | Similar |


