
KS15-12 | |
|---|---|
DigiKey Part Number | 285-KS15-12-ND |
Manufacturer | |
Manufacturer Product Number | KS15-12 |
Description | AC/DC CONVERTER 12V 15W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 85 ~ 132 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 1 1.3 A |
Mfr | Power (Watts) |
Series | Applications ITE (Commercial) |
Packaging Bulk | Voltage - Isolation 2 kV |
Part Status Obsolete | Operating Temperature 10°C ~ 70°C (With Derating) |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 2.52" L x 1.77" W x 0.81" H (64.0mm x 45.0mm x 20.5mm) |
Voltage - Input 85 ~ 132 VAC | Approval Agency CSA, cURus, UR |
Voltage - Output 1 12V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KWS15A-12 | TDK-Lambda | 534 | 285-2486-ND | 34,49000 € | Similar |


