Open Frame AC DC Converters 1 Output 3.3V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Open Frame AC DC Converters 1 Output 3.3V 90 ~ 264 VAC Input
KPSB6-15-J
KPSB6-15-J

KPSB6-3R3-J

DigiKey Part Number
285-KPSB6-3R3-J-ND
Manufacturer
Manufacturer Product Number
KPSB6-3R3-J
Description
AC/DC CONVERTER 3.3V 5W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 3.3V 90 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
KPSB6-3R3-J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
3.3V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
1.5 A
Power (Watts)
Applications
Household Appliances, ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
75%
Operating Temperature
-30°C ~ 60°C (With Derating)
Features
Universal Input
Mounting Type
Chassis Mount
Size / Dimension
1.95" L x 0.73" W x 0.69" H (49.5mm x 18.5mm x 17.5mm)
Approval Agency
CE, CSA, FCC, UL
Standard Number
60335-1; 62368-1
Minimum Load Required
No
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
29,82000 €19,64 €
Manufacturers Standard Package
Unit Price without VAT:9,82000 €
Unit Price with VAT:11,68580 €