
KPSB6-3R3-E | |
|---|---|
DigiKey Part Number | 285-KPSB6-3R3-E-ND |
Manufacturer | |
Manufacturer Product Number | KPSB6-3R3-E |
Description | AC/DC CONVERTER 3.3V 5W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 3.3V 1.5A 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | KPSB6-3R3-E Models |
Category | Applications Household Appliances, ITE (Commercial) |
Manufacturer TDK-Lambda | Features Universal Input |
Series | Operating Temperature -40°C ~ 80°C (With Derating) |
Packaging Tube | Efficiency 75% |
Part Status Active | Mounting Type Through Hole |
Type Enclosed | Package / Case 4-DIP Module |
Number of Outputs 1 | Size / Dimension 1.62" L x 0.83" W x 0.79" H (41.1mm x 21.0mm x 20.0mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CE, CSA, FCC, UL |
Voltage - Output 1 3.3V | Line Regulation ±1% |
Current - Output (Max) 1.5A | Base Product Number |
Power (Watts) 5 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,18000 € | 10,18 € |
| 10 | 9,49600 € | 94,96 € |
| 25 | 9,23520 € | 230,88 € |
| 50 | 9,04340 € | 452,17 € |
| 100 | 8,96960 € | 896,96 € |
| Unit Price without VAT: | 10,18000 € |
|---|---|
| Unit Price with VAT: | 12,11420 € |

