Enclosed AC DC Converters 1 Output 15V 400mA 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 15V 400mA 90 ~ 264 VAC Input
KPSB6-15-E
KPSB6-15-E

KPSB6-15-E

DigiKey Part Number
285-KPSB6-15-E-ND
Manufacturer
Manufacturer Product Number
KPSB6-15-E
Description
AC/DC CONVERTER 15V 6W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 15V 400mA 90 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
KPSB6-15-E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Household Appliances, ITE (Commercial)
Manufacturer
TDK-Lambda
Features
Universal Input
Series
Operating Temperature
-40°C ~ 80°C (With Derating)
Packaging
Tube
Efficiency
81%
Part Status
Active
Mounting Type
Through Hole
Type
Enclosed
Package / Case
4-DIP Module
Number of Outputs
1
Size / Dimension
1.62" L x 0.83" W x 0.79" H (41.1mm x 21.0mm x 20.0mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CE, CSA, FCC, UL
Voltage - Output 1
15V
Line Regulation
±1%
Current - Output (Max)
400mA
Load Regulation
±3%
Power (Watts)
6 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
19,90000 €9,90 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,90000 €
Unit Price with VAT:11,78100 €