
KPSB25-5-J | |
|---|---|
DigiKey Part Number | 285-KPSB25-5-J-ND |
Manufacturer | |
Manufacturer Product Number | KPSB25-5-J |
Description | AC/DC CONVERTER 5V 20W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 5V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | KPSB25-5-J Models |
Category | Applications Household Appliances, ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 81% |
Packaging Bulk | Operating Temperature -30°C ~ 60°C (With Derating) |
Part Status Active | Features Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 2.78" L x 1.10" W x 0.91" H (70.5mm x 27.9mm x 23.0mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CE, CSA, FCC, UL |
Voltage - Output 1 5V | Standard Number 60335-1; 62368-1 |
Current - Output 1 4 A | Minimum Load Required No |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,44000 € | 21,44 € |
| 10 | 20,00100 € | 200,01 € |
| 25 | 19,45280 € | 486,32 € |
| 50 | 19,26720 € | 963,36 € |
| Unit Price without VAT: | 21,44000 € |
|---|---|
| Unit Price with VAT: | 25,51360 € |

