



KPSB25-5-E | |
|---|---|
DigiKey Part Number | 285-KPSB25-5-E-ND |
Manufacturer | |
Manufacturer Product Number | KPSB25-5-E |
Description | AC/DC CONVERTER 5V 20W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 4A 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | KPSB25-5-E Models |
Category | Applications Household Appliances, ITE (Commercial) |
Manufacturer TDK-Lambda | Features Adjustable Output, Universal Input |
Series | Operating Temperature -30°C ~ 70°C (With Derating) |
Packaging Bulk | Efficiency 81% |
Part Status Active | Mounting Type Through Hole |
Type Enclosed | Package / Case 4-DIP Module |
Number of Outputs 1 | Size / Dimension 2.09" L x 1.19" W x 0.98" H (53.1mm x 30.3mm x 24.8mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CE, CSA, FCC, UL |
Voltage - Output 1 5V | Line Regulation ±1% |
Current - Output (Max) 4A | Load Regulation ±1% |
Power (Watts) 20 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 24,07000 € | 48,14 € |
| Unit Price without VAT: | 24,07000 € |
|---|---|
| Unit Price with VAT: | 28,64330 € |

