



KPSB25-36 | |
|---|---|
DigiKey Part Number | 285-KPSB25-36-ND |
Manufacturer | |
Manufacturer Product Number | KPSB25-36 |
Description | AC/DC CONVERTER 36V 25W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 36V 700mA 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | KPSB25-36 Models |
Category | Applications Household Appliances, ITE (Commercial) |
Manufacturer TDK-Lambda | Features Universal Input |
Series | Operating Temperature -30°C ~ 60°C (With Derating) |
Packaging Bulk | Efficiency 87% |
Part Status Active | Mounting Type Through Hole |
Type Open Frame | Package / Case 4-DIP Module |
Number of Outputs 1 | Size / Dimension 2.00" L x 1.10" W x 0.98" H (50.8mm x 27.9mm x 24.9mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CE, CSA, FCC, UL |
Voltage - Output 1 36V | Line Regulation ±1% |
Current - Output (Max) 700mA | Load Regulation ±1% |
Power (Watts) 25 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 20,42500 € | 40,85 € |
| Unit Price without VAT: | 20,42500 € |
|---|---|
| Unit Price with VAT: | 24,30575 € |

