



KPSB25-36-J | |
|---|---|
DigiKey Part Number | 285-KPSB25-36-J-ND |
Manufacturer | |
Manufacturer Product Number | KPSB25-36-J |
Description | AC/DC CONVERTER 36V 25W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 36V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | KPSB25-36-J Models |
Category | Applications Household Appliances, ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 87% |
Packaging Bulk | Operating Temperature -30°C ~ 60°C (With Derating) |
Part Status Active | Features Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 2.78" L x 1.10" W x 0.91" H (70.5mm x 27.9mm x 23.0mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CE, CSA, FCC, UL |
Voltage - Output 1 36V | Standard Number 60335-1; 62368-1 |
Current - Output 1 700 mA | Minimum Load Required No |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 20,42500 € | 40,85 € |
| Unit Price without VAT: | 20,42500 € |
|---|---|
| Unit Price with VAT: | 24,30575 € |

