



KPSB25-36-E | |
|---|---|
DigiKey Part Number | 285-KPSB25-36-E-ND |
Manufacturer | |
Manufacturer Product Number | KPSB25-36-E |
Description | AC/DC CONVERTER 36V 25W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 36V 700mA 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | KPSB25-36-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK-Lambda | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 36V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 700mA | |
Power (Watts) | 25 W | |
Applications | Household Appliances, ITE (Commercial) | |
Features | Adjustable Output, Universal Input | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 2.09" L x 1.19" W x 0.98" H (53.1mm x 30.3mm x 24.8mm) | |
Approval Agency | CE, CSA, FCC, UL | |
Line Regulation | ±1% | |
Load Regulation | ±1% | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 24,37000 € | 48,74 € |
| Unit Price without VAT: | 24,37000 € |
|---|---|
| Unit Price with VAT: | 29,00030 € |

