



KPSB25-15-J | |
|---|---|
DigiKey Part Number | 285-KPSB25-15-J-ND |
Manufacturer | |
Manufacturer Product Number | KPSB25-15-J |
Description | AC/DC CONVERTER 15V 25W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 15V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | KPSB25-15-J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 1.67 A | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 85% | |
Operating Temperature | -30°C ~ 60°C (With Derating) | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 2.78" L x 1.10" W x 0.91" H (70.5mm x 27.9mm x 23.0mm) | |
Approval Agency | CE, CSA, FCC, UL | |
Standard Number | 60335-1; 62368-1 | |
Minimum Load Required | No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 20,68000 € | 41,36 € |
| Unit Price without VAT: | 20,68000 € |
|---|---|
| Unit Price with VAT: | 24,60920 € |

