
KPSB25-12 | |
|---|---|
DigiKey Part Number | 285-KPSB25-12-ND |
Manufacturer | |
Manufacturer Product Number | KPSB25-12 |
Description | AC/DC CONVERTER 12V 25W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 2.1A 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | KPSB25-12 Models |
Category | Applications Household Appliances, ITE (Commercial) |
Manufacturer TDK-Lambda | Features Universal Input |
Series | Operating Temperature -30°C ~ 60°C (With Derating) |
Packaging Box | Efficiency 84% |
Part Status Active | Mounting Type Through Hole |
Type Open Frame | Package / Case 4-DIP Module |
Number of Outputs 1 | Size / Dimension 2.00" L x 1.10" W x 0.98" H (50.8mm x 27.9mm x 24.9mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CE, CSA, FCC, UL |
Voltage - Output 1 12V | Line Regulation ±1% |
Current - Output (Max) 2.1A | Load Regulation ±1% |
Power (Watts) 25 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,44000 € | 21,44 € |
| 10 | 20,00100 € | 200,01 € |
| 25 | 19,45280 € | 486,32 € |
| 50 | 19,26720 € | 963,36 € |
| Unit Price without VAT: | 21,44000 € |
|---|---|
| Unit Price with VAT: | 25,51360 € |

