



KPSB25-12-E | |
|---|---|
DigiKey Part Number | 285-KPSB25-12-E-ND |
Manufacturer | |
Manufacturer Product Number | KPSB25-12-E |
Description | AC/DC CONVERTER 12V 25W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 2.1A 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | KPSB25-12-E Models |
Category | Applications Household Appliances, ITE (Commercial) |
Manufacturer TDK-Lambda | Features Adjustable Output, Universal Input |
Series | Operating Temperature -30°C ~ 70°C (With Derating) |
Packaging Bulk | Efficiency 84% |
Part Status Active | Mounting Type Through Hole |
Type Enclosed | Package / Case 4-DIP Module |
Number of Outputs 1 | Size / Dimension 2.09" L x 1.19" W x 0.98" H (53.1mm x 30.3mm x 24.8mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CE, CSA, FCC, UL |
Voltage - Output 1 12V | Line Regulation ±1% |
Current - Output (Max) 2.1A | Load Regulation ±1% |
Power (Watts) 25 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,07000 € | 25,07 € |
| 10 | 23,38400 € | 233,84 € |
| 25 | 22,74400 € | 568,60 € |
| 50 | 22,59880 € | 1.129,94 € |
| Unit Price without VAT: | 25,07000 € |
|---|---|
| Unit Price with VAT: | 29,83330 € |

