


KPSA15-3R3 | |
|---|---|
DigiKey Part Number | 285-KPSA15-3R3-ND |
Manufacturer | |
Manufacturer Product Number | KPSA15-3R3 |
Description | AC/DC CONVERTER 3.3V 15W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 3.3V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | KPSA15-3R3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK-Lambda | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 3.3V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | - | |
Power (Watts) | 15 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | 0°C ~ 70°C (With Derating) | |
Efficiency | 75% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 2.75" L x 1.77" W x 0.79" H (69.9mm x 45.0mm x 20.1mm) | |
Approval Agency | CE, CSA, EN, UL | |
Standard Number | 60950-1 | |
Line Regulation | ±0.5% | |
Load Regulation | ±1% | |
Weight | 0.177 lb (80.29 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,64000 € | 31,64 € |
| 10 | 29,50100 € | 295,01 € |
| 25 | 28,69320 € | 717,33 € |
| 50 | 28,09680 € | 1.404,84 € |
| 100 | 27,51310 € | 2.751,31 € |
| 250 | 26,75992 € | 6.689,98 € |
| Unit Price without VAT: | 31,64000 € |
|---|---|
| Unit Price with VAT: | 37,65160 € |

