Open Frame AC DC Converters 1 Output 15V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Open Frame AC DC Converters 1 Output 15V 85 ~ 264 VAC Input
Industrial Power Supply Product Range Overview Video

KPSA10-15

DigiKey Part Number
285-KPSA10-15-ND
Manufacturer
Manufacturer Product Number
KPSA10-15
Description
AC/DC CONVERTER 15V 10W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 15V 85 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
KPSA10-15 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK-Lambda
Series
Packaging
Bulk
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
15V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
-
Power (Watts)
10 W
Applications
ITE (Commercial)
Features
Universal Input
Operating Temperature
0°C ~ 70°C (With Derating)
Efficiency
75%
Mounting Type
Through Hole
Package / Case
4-DIP Module
Size / Dimension
2.40" L x 1.55" W x 0.90" H (61.0mm x 39.4mm x 22.9mm)
Approval Agency
CE, CSA, EN, UL
Standard Number
60950-1
Line Regulation
±0.5%
Load Regulation
±1%
Weight
0.133 lb (60.33 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 117
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
126,42000 €26,42 €
1024,63800 €246,38 €
2523,96400 €599,10 €
5023,46600 €1.173,30 €
10022,97850 €2.297,85 €
25022,34952 €5.587,38 €
Manufacturers Standard Package
Unit Price without VAT:26,42000 €
Unit Price with VAT:31,43980 €