


KMS40-15 | |
|---|---|
DigiKey Part Number | 285-1766-ND |
Manufacturer | |
Manufacturer Product Number | KMS40-15 |
Description | AC/DC CONVERTER 15V 40W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 2.67A 90 ~ 264 VAC, 100 ~ 375 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | KMS40-15 Models |
Category | Features Universal Input |
Manufacturer TDK-Lambda | Operating Temperature -25°C ~ 70°C (With Derating) |
Series | Efficiency 83% |
Packaging Bulk | Mounting Type Through Hole |
Part Status Not For New Designs | Package / Case 7-DIP Module, 5 Leads |
Type Enclosed | Size / Dimension 3.50" L x 2.50" W x 1.06" H (89.0mm x 63.5mm x 27.0mm) |
Number of Outputs 1 | Approval Agency CE, EN, IEC, UL |
Voltage - Input 90 ~ 264 VAC, 100 ~ 375 VDC | Standard Number 60601-1; 60950-1; 62368-1 |
Voltage - Output 1 15V | Line Regulation 0.5% |
Current - Output (Max) 2.67A | Load Regulation 1% |
Power (Watts) 40 W | Weight 0.618 lb (280.32 g) |
Applications Medical | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,51000 € | 78,51 € |
| 10 | 73,22100 € | 732,21 € |
| 25 | 71,21760 € | 1.780,44 € |
| 50 | 69,73760 € | 3.486,88 € |
| 100 | 68,28850 € | 6.828,85 € |
| Unit Price without VAT: | 78,51000 € |
|---|---|
| Unit Price with VAT: | 93,42690 € |

