




KMS30A-24 | |
|---|---|
DigiKey Part Number | 285-2534-ND |
Manufacturer | |
Manufacturer Product Number | KMS30A-24 |
Description | AC/DC CONVERTER 24V 30W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 1.25A 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | KMS30A-24 Models |
Category | Features Universal Input |
Manufacturer TDK-Lambda | Operating Temperature -40°C ~ 85°C (With Derating) |
Series | Efficiency 86% |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case 5-DIP Module, 4 Leads |
Type Enclosed | Size / Dimension 2.52" L x 1.80" W x 0.93" H (64.0mm x 45.6mm x 23.5mm) |
Number of Outputs 1 | Approval Agency CE, cURus |
Voltage - Input 90 ~ 264 VAC, 120 ~ 370 VDC | Standard Number 60601-1; 60950-1; 62368-1 |
Voltage - Output 1 24V | Line Regulation ±120mV |
Current - Output (Max) 1.25A | Load Regulation ±240mV |
Power (Watts) 30 W | Weight 0.287 lb (130.18 g) |
Applications ITE (Commercial), Medical | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,94000 € | 64,94 € |
| 10 | 60,56400 € | 605,64 € |
| 25 | 58,90480 € | 1.472,62 € |
| 50 | 57,68100 € | 2.884,05 € |
| 100 | 56,48270 € | 5.648,27 € |
| Unit Price without VAT: | 64,94000 € |
|---|---|
| Unit Price with VAT: | 77,27860 € |

