Enclosed AC DC Converters 1 Output 9V 1.67A 90 ~ 264 VAC, 100 ~ 375 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 9V 1.67A 90 ~ 264 VAC, 100 ~ 375 VDC Input
Industrial Power Supply Product Range Overview Video

KMS15-9

DigiKey Part Number
KMS15-9-ND
Manufacturer
Manufacturer Product Number
KMS15-9
Description
AC/DC CONVERTER 9V 15W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 9V 1.67A 90 ~ 264 VAC, 100 ~ 375 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
KMS15-9 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK-Lambda
Series
Packaging
Bulk
Part Status
Not For New Designs
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC, 100 ~ 375 VDC
Voltage - Output 1
9V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.67A
Power (Watts)
15 W
Applications
Medical
Features
Universal Input
Operating Temperature
-25°C ~ 70°C (With Derating)
Efficiency
79%
Mounting Type
Through Hole
Package / Case
9-DIP Module, 4 Leads
Size / Dimension
2.52" L x 1.80" W x 0.93" H (64.0mm x 45.6mm x 23.5mm)
Approval Agency
CE, EN, IEC, UL
Standard Number
60601-1; 60950-1; 62368-1
Line Regulation
0.5%
Load Regulation
1%
Weight
0.265 lb (120.2 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
152,34000 €52,34 €
Manufacturers Standard Package
Unit Price without VAT:52,34000 €
Unit Price with VAT:62,28460 €