Enclosed AC DC Converters 1 Output 9V 444mA 90 ~ 305 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 9V 444mA 90 ~ 305 VAC Input
Industrial Power Supply Product Range Overview Video

KAS4-9

DigiKey Part Number
285-2773-ND
Manufacturer
Manufacturer Product Number
KAS4-9
Description
AC/DC CONVERTER 9V 4W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 9V 444mA 90 ~ 305 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
KAS4-9 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK-Lambda
Series
Packaging
Tube
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 305 VAC
Voltage - Output 1
9V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
444mA
Power (Watts)
4 W
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 70°C (With Derating)
Efficiency
75%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
1.46" L x 1.08" W x 0.69" H (37.1mm x 27.4mm x 17.5mm)
Approval Agency
CE, cURus
Line Regulation
45mV
Load Regulation
135mV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
122,94000 €22,94 €
1021,39900 €213,99 €
2520,81320 €520,33 €
5020,38060 €1.019,03 €
10019,95720 €1.995,72 €
25019,41088 €4.852,72 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:22,94000 €
Unit Price with VAT:27,29860 €