


KAS4-8 | |
|---|---|
DigiKey Part Number | 285-2772-ND |
Manufacturer | |
Manufacturer Product Number | KAS4-8 |
Description | AC/DC CONVERTER 8V 4W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 8V 500mA 90 ~ 305 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | KAS4-8 Models |
Category | Power (Watts) 4 W |
Manufacturer TDK-Lambda | Applications ITE (Commercial) |
Series | Operating Temperature -40°C ~ 70°C (With Derating) |
Packaging Tube | Efficiency 74% |
Part Status Active | Mounting Type Through Hole |
Type Enclosed | Package / Case 6-DIP Module |
Number of Outputs 1 | Size / Dimension 1.46" L x 1.08" W x 0.69" H (37.1mm x 27.4mm x 17.5mm) |
Voltage - Input 90 ~ 305 VAC | Approval Agency CE, cURus |
Voltage - Output 1 8V | Line Regulation 40mV |
Current - Output (Max) 500mA | Load Regulation 120mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,66000 € | 22,66 € |
| 10 | 21,13300 € | 211,33 € |
| 25 | 20,55440 € | 513,86 € |
| 50 | 20,12720 € | 1.006,36 € |
| 100 | 19,70910 € | 1.970,91 € |
| 250 | 19,16952 € | 4.792,38 € |
| Unit Price without VAT: | 22,66000 € |
|---|---|
| Unit Price with VAT: | 26,96540 € |

