


KAS4-3P3 | |
|---|---|
DigiKey Part Number | 285-2779-ND |
Manufacturer | |
Manufacturer Product Number | KAS4-3P3 |
Description | AC/DC CONVERTER 3.3V 4W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 3.3V 1.2A 90 ~ 305 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | KAS4-3P3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK-Lambda | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 305 VAC | |
Voltage - Output 1 | 3.3V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.2A | |
Power (Watts) | 4 W | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Efficiency | 68% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.46" L x 1.08" W x 0.69" H (37.1mm x 27.4mm x 17.5mm) | |
Approval Agency | CE, cURus | |
Line Regulation | 16.5mV | |
Load Regulation | 49.5mV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,94000 € | 22,94 € |
| 10 | 21,39900 € | 213,99 € |
| 25 | 20,81320 € | 520,33 € |
| 50 | 20,38060 € | 1.019,03 € |
| 100 | 19,95720 € | 1.995,72 € |
| 250 | 19,41088 € | 4.852,72 € |
| Unit Price without VAT: | 22,94000 € |
|---|---|
| Unit Price with VAT: | 27,29860 € |

