




KAS4-24 | |
|---|---|
DigiKey Part Number | 285-2785-ND |
Manufacturer | |
Manufacturer Product Number | KAS4-24 |
Description | AC/DC CONVERTER 24V 4W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 167mA 90 ~ 305 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | KAS4-24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK-Lambda | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 305 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 167mA | |
Power (Watts) | 4 W | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Efficiency | 77% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.46" L x 1.08" W x 0.69" H (37.1mm x 27.4mm x 17.5mm) | |
Approval Agency | CE, cURus | |
Line Regulation | 48mV | |
Load Regulation | 120mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,50000 € | 22,50 € |
| 10 | 20,97900 € | 209,79 € |
| 25 | 20,40480 € | 510,12 € |
| 50 | 19,98100 € | 999,05 € |
| 100 | 19,56590 € | 1.956,59 € |
| 250 | 19,03032 € | 4.757,58 € |
| Unit Price without VAT: | 22,50000 € |
|---|---|
| Unit Price with VAT: | 26,77500 € |

