
JWT75-5FF | |
|---|---|
DigiKey Part Number | 285-JWT75-5FF-ND |
Manufacturer | |
Manufacturer Product Number | JWT75-5FF |
Description | AC/DC CONVERTER 5V 15V -15V 75W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 3 Output 5V 15V -15V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | JWT75-5FF Models |
Category | Current - Output 2 3.2 A |
Mfr | Current - Output 3 500 mA |
Series | Power (Watts) |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Not For New Designs | Voltage - Isolation 3 kV |
Type Open Frame | Efficiency 72% |
Number of Outputs 3 | Operating Temperature -10°C ~ 65°C (With Derating) |
Voltage - Input 85 ~ 265 VAC | Features Adjustable Output, DC Input Capable, PFC, Universal Input |
Voltage - Output 1 5V | Mounting Type Chassis Mount |
Voltage - Output 2 15V | Size / Dimension 7.40" L x 3.62" W x 1.65" H (188.0mm x 92.0mm x 42.0mm) |
Voltage - Output 3 -15V | Approval Agency CE |
Current - Output 1 8 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,50000 € | 191,50 € |
| 10 | 178,59500 € | 1.785,95 € |
| 25 | 173,70760 € | 4.342,69 € |
| 50 | 161,74480 € | 8.087,24 € |
| Unit Price without VAT: | 191,50000 € |
|---|---|
| Unit Price with VAT: | 227,88500 € |

