
JWT75-525/C | |
|---|---|
DigiKey Part Number | 285-JWT75-525/C-ND |
Manufacturer | |
Manufacturer Product Number | JWT75-525/C |
Description | AC/DC CONVERTER 5V 12V -5V 75W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 3 Output 5V 12V -5V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 2 4 A |
Mfr | Current - Output 3 500 mA |
Series | Power (Watts) |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Obsolete | Voltage - Isolation 3 kV |
Type Enclosed | Efficiency 72% |
Number of Outputs 3 | Operating Temperature -10°C ~ 65°C (With Derating) |
Voltage - Input 85 ~ 265 VAC | Features Adjustable Output, DC Input Capable, PFC, Universal Input |
Voltage - Output 1 5V | Mounting Type Chassis Mount |
Voltage - Output 2 12V | Size / Dimension 7.40" L x 3.62" W x 1.65" H (188.0mm x 92.0mm x 42.0mm) |
Voltage - Output 3 -5V | Approval Agency CE |
Current - Output 1 8 A |



