JWT75-522/B is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK-Lambda
In Stock: 1
Unit Price: 191,50000 €
Datasheet
Open Frame AC DC Converters 3 Output 5V 12V -12V 85 ~ 265 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JWT75-522/B

DigiKey Part Number
285-JWT75-522/B-ND
Manufacturer
Manufacturer Product Number
JWT75-522/B
Description
AC/DC CONVERTER 5V 12V -12V 75W
Customer Reference
Detailed Description
Open Frame AC DC Converters 3 Output 5V 12V -12V 85 ~ 265 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
JWT75-522/B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output 2
4 A
Mfr
Current - Output 3
500 mA
Series
Power (Watts)
Packaging
Bulk
Applications
ITE (Commercial)
Part Status
Obsolete
Voltage - Isolation
3 kV
Type
Open Frame
Efficiency
72%
Number of Outputs
3
Operating Temperature
-10°C ~ 65°C (With Derating)
Voltage - Input
85 ~ 265 VAC
Features
Adjustable Output, DC Input Capable, PFC, Universal Input
Voltage - Output 1
5V
Mounting Type
Chassis Mount
Voltage - Output 2
12V
Size / Dimension
7.40" L x 3.62" W x 1.65" H (188.0mm x 92.0mm x 42.0mm)
Voltage - Output 3
-12V
Approval Agency
CE
Current - Output 1
8 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JWT75-522TDK-Lambda1285-JWT75-522-ND191,50000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes