
JWT100-5FF/C | |
|---|---|
DigiKey Part Number | 285-JWT100-5FF/C-ND |
Manufacturer | |
Manufacturer Product Number | JWT100-5FF/C |
Description | AC/DC CONVERTER 5V 15V -15V 100W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 3 Output 5V 15V -15V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 2 4.5 A |
Mfr | Current - Output 3 1 A |
Series | Power (Watts) |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Obsolete | Voltage - Isolation 3 kV |
Type Enclosed | Efficiency 72% |
Number of Outputs 3 | Operating Temperature -10°C ~ 65°C (With Derating) |
Voltage - Input 85 ~ 265 VAC | Features Adjustable Output, DC Input Capable, PFC, Universal Input |
Voltage - Output 1 5V | Mounting Type Chassis Mount |
Voltage - Output 2 15V | Size / Dimension 7.99" L x 3.62" W x 1.89" H (203.0mm x 92.0mm x 48.0mm) |
Voltage - Output 3 -15V | Approval Agency CE |
Current - Output 1 13 A |

