
JWT100-525/RA | |
|---|---|
DigiKey Part Number | 285-JWT100-525/RA-ND |
Manufacturer | |
Manufacturer Product Number | JWT100-525/RA |
Description | AC/DC CONVERTER 5V 12V -5V 100W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 3 Output 5V 12V -5V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 2 5.5 A |
Mfr | Current - Output 3 1 A |
Series | Power (Watts) |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Not For New Designs | Voltage - Isolation 3 kV |
Type Open Frame | Efficiency 72% |
Number of Outputs 3 | Operating Temperature -10°C ~ 65°C (With Derating) |
Voltage - Input 85 ~ 265 VAC | Features Adjustable Output, DC Input Capable, PFC, Remote On/Off, Universal Input |
Voltage - Output 1 5V | Mounting Type Chassis Mount |
Voltage - Output 2 12V | Size / Dimension 7.99" L x 3.62" W x 1.89" H (203.0mm x 92.0mm x 48.0mm) |
Voltage - Output 3 -5V | Approval Agency CE |
Current - Output 1 13 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 275,75000 € | 275,75 € |
| Unit Price without VAT: | 275,75000 € |
|---|---|
| Unit Price with VAT: | 328,14250 € |

