
JWT100-525/C | |
|---|---|
DigiKey Part Number | 285-JWT100-525/C-ND |
Manufacturer | |
Manufacturer Product Number | JWT100-525/C |
Description | AC/DC CONVERTER 5V 12V -5V 100W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 3 Output 5V 12V -5V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Enclosed | |
Number of Outputs | 3 | |
Voltage - Input | 85 ~ 265 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | 12V | |
Voltage - Output 3 | -5V | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 13 A | |
Current - Output 2 | 5.5 A | |
Current - Output 3 | 1 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 72% | |
Operating Temperature | -10°C ~ 65°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, PFC, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 7.99" L x 3.62" W x 1.89" H (203.0mm x 92.0mm x 48.0mm) | |
Approval Agency | CE | |
Minimum Load Required | - |


