
JWS75-15/C | |
|---|---|
DigiKey Part Number | 285-JWS75-15/C-ND |
Manufacturer | |
Manufacturer Product Number | JWS75-15/C |
Description | AC/DC CONVERTER 15V 75W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 77% |
Part Status Obsolete | Operating Temperature -10°C ~ 60°C (With Derating) |
Type Enclosed | Features Adjustable Output, DC Input Capable, PFC, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 265 VAC | Size / Dimension 6.88" L x 3.62" W x 1.65" H (174.8mm x 91.9mm x 41.9mm) |
Voltage - Output 1 15V | Approval Agency CE |
Current - Output 1 5 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSP-75-15 | MEAN WELL USA Inc. | 0 | 1866-4283-ND | 27,28000 € | Similar |


