JWS75-12/R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MEAN WELL USA Inc.
In Stock: 101
Unit Price: 27,28000 €
Datasheet
Image for JWS75-12/R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JWS75-12/R

DigiKey Part Number
285-JWS75-12/R-ND
Manufacturer
Manufacturer Product Number
JWS75-12/R
Description
AC/DC CONVERTER 12V 75W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 85 ~ 265 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Voltage - Isolation
3 kV
Packaging
Bulk
Efficiency
76%
Part Status
Obsolete
Operating Temperature
-10°C ~ 60°C (With Derating)
Type
Enclosed
Features
Adjustable Output, DC Input Capable, PFC, Remote On/Off, Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
85 ~ 265 VAC
Size / Dimension
6.88" L x 3.62" W x 1.65" H (174.8mm x 91.9mm x 41.9mm)
Voltage - Output 1
12V
Approval Agency
CE
Current - Output 1
6.3 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RSP-75-12MEAN WELL USA Inc.1011866-4281-ND27,28000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes