JWS70P-48 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK-Lambda
In Stock: 50
Unit Price: 151,14000 €
Datasheet
Open Frame AC DC Converters 1 Output 48V 85 ~ 265 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JWS70P-48

DigiKey Part Number
285-JWS70P-48-ND
Manufacturer
Manufacturer Product Number
JWS70P-48
Description
AC/DC CONVERTER 48V 70W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 48V 85 ~ 265 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
JWS70P-48 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Open Frame
Number of Outputs
1
Voltage - Input
85 ~ 265 VAC
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
1.5 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
80%
Operating Temperature
-10°C ~ 60°C
Features
Adjustable Output, DC Input Capable, PFC, Remote Sense, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
7.40" L x 3.62" W x 1.97" H (188.0mm x 91.9mm x 50.0mm)
Approval Agency
CE
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes