JWS70P-24 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK-Lambda
In Stock: 247
Unit Price: 149,26000 €
Datasheet
Image for JWS70P-24 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JWS70P-24

DigiKey Part Number
285-JWS70P-24-ND
Manufacturer
Manufacturer Product Number
JWS70P-24
Description
AC/DC CONVERTER 24V 144W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 85 ~ 265 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
JWS70P-24 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Voltage - Isolation
3 kV
Packaging
Bulk
Efficiency
80%
Part Status
Obsolete
Operating Temperature
-10°C ~ 60°C (With Derating)
Type
Enclosed
Features
Adjustable Output, PFC, Remote Sense, Standby Output, Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
85 ~ 265 VAC
Size / Dimension
7.40" L x 3.62" W x 1.97" H (188.0mm x 91.9mm x 50.0mm)
Voltage - Output 1
24V
Approval Agency
CE
Current - Output 1
6 A
Standard Number
60950-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HWS150A-24/ATDK-Lambda247285-HWS150A-24/A-ND149,26000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes