
JWS600-8 | |
|---|---|
DigiKey Part Number | 285-JWS600-8-ND |
Manufacturer | |
Manufacturer Product Number | JWS600-8 |
Description | AC/DC CONVERTER 8V 600W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 8V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 77% |
Part Status Obsolete | Operating Temperature -10°C ~ 65°C (With Derating) |
Type Enclosed | Features Adjustable Output, DC Input Capable, PFC, Remote Sense, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 265 VAC | Size / Dimension 7.90" L x 6.29" W x 3.62" H (200.6mm x 159.8mm x 92.0mm) |
Voltage - Output 1 8V | Approval Agency CE |
Current - Output 1 68 A |

