Similar




JWS50-5 | |
|---|---|
DigiKey Part Number | 285-JWS50-5-ND |
Manufacturer | |
Manufacturer Product Number | JWS50-5 |
Description | AC/DC CONVERTER 5V 50W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 5V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 74% |
Part Status Obsolete | Operating Temperature -10°C ~ 60°C (With Derating) |
Type Open Frame | Features Adjustable Output, DC Input Capable, PFC, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 265 VAC | Size / Dimension 6.25" L x 3.35" W x 1.45" H (158.8mm x 85.1mm x 36.8mm) |
Voltage - Output 1 5V | Approval Agency CE |
Current - Output 1 10 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HWS50A-5/A | TDK-Lambda | 0 | 285-2262-ND | 95,67000 € | Similar |


