JWS50-15 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK-Lambda
In Stock: 0
Unit Price: 94,91000 €
Datasheet
Open Frame AC DC Converters 1 Output 15V 85 ~ 265 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Open Frame AC DC Converters 1 Output 15V 85 ~ 265 VAC Input
JWS50-12
JWS50-12

JWS50-15

DigiKey Part Number
285-JWS50-15-ND
Manufacturer
Manufacturer Product Number
JWS50-15
Description
AC/DC CONVERTER 15V 50W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 15V 85 ~ 265 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Voltage - Isolation
3 kV
Packaging
Bulk
Efficiency
77%
Part Status
Obsolete
Operating Temperature
-10°C ~ 60°C (With Derating)
Type
Open Frame
Features
Adjustable Output, DC Input Capable, PFC, Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
85 ~ 265 VAC
Size / Dimension
6.25" L x 3.35" W x 1.45" H (158.8mm x 85.1mm x 36.8mm)
Voltage - Output 1
15V
Approval Agency
CE
Current - Output 1
3.5 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HWS50A-15/ATDK-Lambda0285-2258-ND94,91000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes