Similar

JWS480P-48 | |
|---|---|
DigiKey Part Number | 285-JWS480P-48-ND |
Manufacturer | |
Manufacturer Product Number | JWS480P-48 |
Description | AC/DC CONVERTER 48V 480W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | JWS480P-48 Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 80% |
Part Status Obsolete | Operating Temperature -10°C ~ 50°C (With Derating) |
Type Enclosed | Features Adjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 265 VAC | Size / Dimension 7.90" L x 6.29" W x 3.62" H (200.6mm x 159.8mm x 92.0mm) |
Voltage - Output 1 48V | Approval Agency CE |
Current - Output 1 10 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HWS600P-48 | TDK-Lambda | 0 | HWS600P-48-ND | 660,38000 € | Similar |


