
JWS300-9 | |
|---|---|
DigiKey Part Number | 285-JWS300-9-ND |
Manufacturer | |
Manufacturer Product Number | JWS300-9 |
Description | AC/DC CONVERTER 9V 300W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 9V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 76% |
Part Status Obsolete | Operating Temperature -10°C ~ 65°C (With Derating) |
Type Enclosed | Features Adjustable Output, DC Input Capable, PFC, Remote Sense, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 265 VAC | Size / Dimension 7.48" L x 4.72" W x 3.62" H (190.0mm x 119.9mm x 92.0mm) |
Voltage - Output 1 9V | Approval Agency CE |
Current - Output 1 34 A |

