
JWS300-28 | |
|---|---|
DigiKey Part Number | 285-JWS300-28-ND |
Manufacturer | |
Manufacturer Product Number | JWS300-28 |
Description | AC/DC CONVERTER 28V 300W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 28V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 80% |
Part Status Obsolete | Operating Temperature -10°C ~ 65°C (With Derating) |
Type Enclosed | Features Adjustable Output, DC Input Capable, PFC, Remote Sense, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 265 VAC | Size / Dimension 7.48" L x 4.72" W x 3.62" H (190.0mm x 120.0mm x 92.0mm) |
Voltage - Output 1 28V | Approval Agency CE |
Current - Output 1 12 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HWS300-24 | TDK-Lambda | 273 | 285-1322-ND | 396,99000 € | Direct |


