JWS300-24 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK-Lambda
In Stock: 273
Unit Price: 396,99000 €
Datasheet
Enclosed AC DC Converters 1 Output 24V 85 ~ 265 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JWS300-24

DigiKey Part Number
285-JWS300-24-ND
Manufacturer
Manufacturer Product Number
JWS300-24
Description
AC/DC CONVERTER 24V 300W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 85 ~ 265 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Voltage - Isolation
3 kV
Packaging
Bulk
Efficiency
80%
Part Status
Obsolete
Operating Temperature
-10°C ~ 65°C (With Derating)
Type
Enclosed
Features
Adjustable Output, DC Input Capable, PFC, Remote Sense, Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
85 ~ 265 VAC
Size / Dimension
7.48" L x 4.72" W x 3.62" H (190.0mm x 120.0mm x 92.0mm)
Voltage - Output 1
24V
Approval Agency
CE
Current - Output 1
14 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HWS300-24TDK-Lambda273285-1322-ND396,99000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes