JWS300-12 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK-Lambda
In Stock: 36
Unit Price: 394,10000 €
Datasheet
Enclosed AC DC Converters 1 Output 12V 85 ~ 265 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JWS300-12

DigiKey Part Number
285-JWS300-12-ND
Manufacturer
Manufacturer Product Number
JWS300-12
Description
AC/DC CONVERTER 12V 300W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 85 ~ 265 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 265 VAC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
27 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
76%
Operating Temperature
-10°C ~ 65°C (With Derating)
Features
Adjustable Output, DC Input Capable, PFC, Remote Sense, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
7.48" L x 4.72" W x 3.62" H (190.0mm x 120.0mm x 92.0mm)
Approval Agency
CE
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes