
JWS100-5/R | |
|---|---|
DigiKey Part Number | 285-JWS100-5/R-ND |
Manufacturer | |
Manufacturer Product Number | JWS100-5/R |
Description | AC/DC CONVERTER 5V 100W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 75% |
Part Status Obsolete | Operating Temperature -10°C ~ 60°C (With Derating) |
Type Enclosed | Features Adjustable Output, DC Input Capable, PFC, Remote Sense, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 265 VAC | Size / Dimension 7.40" L x 3.62" W x 1.97" H (188.0mm x 91.9mm x 50.0mm) |
Voltage - Output 1 5V | Approval Agency CE |
Current - Output 1 20 A |

